Infineon IMBG120R053M2HXTMA1
| Manufacturer | |
| MPN | IMBG120R053M2HXTMA1 |
| LCSC Part # | C28441915 |
| Packaging | TO-263-7 |
| Customer # | |
| Key Attributes | SICFET 1.2kV 41A TO-263-7 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 41pF | |
| Current - Continuous Drain(Id) | 41A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.2V | |
| Pd - Power Dissipation | 205W | |
| RDS(on) | 52.6mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.01nF | |
| Gate Charge(Qg) | 30nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V_DSS = 1200 V at T_Vj = 25°C
- I_DDC = 29 A at T_C = 100°C
- R_DSS(on) = 52.6 mΩ at V_GS = 18 V, T_Vj = 25°C
- Very low switching losses
- Overload operation up to T_Vj = 200°C
- Short circuit withstand time 2 μs
- Benchmark gate threshold voltage, V_DDC(th) = 4.2 V
- Robust against parasitic turn on, 0 V turn - off gate voltage can be applied
- Robust body diode for hard commutation
- XT interconnection technology for best - in - class thermal performance
Applications
AI Translation
- EV Charging
- Online UPS/Industrial UPS
- String inverter
- General purpose drives (GPD)
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.8226 | $ 9.82 |
| 10+ | $ 8.3978 | $ 83.98 |
| 30+ | $ 7.5276 | $ 225.83 |
| 100+ | $ 6.7989 | $ 679.89 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 41pF | |
| Current - Continuous Drain(Id) | 41A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.2V | |
| Pd - Power Dissipation | 205W | |
| RDS(on) | 52.6mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.01nF | |
| Gate Charge(Qg) | 30nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V_DSS = 1200 V at T_Vj = 25°C
- I_DDC = 29 A at T_C = 100°C
- R_DSS(on) = 52.6 mΩ at V_GS = 18 V, T_Vj = 25°C
- Very low switching losses
- Overload operation up to T_Vj = 200°C
- Short circuit withstand time 2 μs
- Benchmark gate threshold voltage, V_DDC(th) = 4.2 V
- Robust against parasitic turn on, 0 V turn - off gate voltage can be applied
- Robust body diode for hard commutation
- XT interconnection technology for best - in - class thermal performance
Applications
AI Translation
- EV Charging
- Online UPS/Industrial UPS
- String inverter
- General purpose drives (GPD)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



