Infineon IMBG120R012M2HXTMA1
| Manufacturer | |
| MPN | IMBG120R012M2HXTMA1 |
| LCSC Part # | C28441914 |
| Packaging | TO-263-7 |
| Customer # | |
| Key Attributes | SICFET 1.2kV 144A TO-263-7 |
| Datasheet | Infineon IMBG120R012M2HXTMA1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Drain to Source Voltage | 1.2kV | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 144A | |
| Output Capacitance(Coss) | 176pF | |
| Ciss-Input Capacitance | 4.05nF | |
| Pd - Power Dissipation | 600W | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 12.2mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 124nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 5.1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Drain to Source Voltage | 1.2kV | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 144A | |
| Output Capacitance(Coss) | 176pF | |
| Ciss-Input Capacitance | 4.05nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 600W | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 12.2mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 124nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 5.1V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDSS = 1200 V at TVj = 25°C
- IDDC = 102 A at TC = 100°C
- RDSS(on) = 12.2 mΩ at VGS = 18 V, TVj = 25°C
- Very low switching losses
- Overload operation up to TVj = 200°C
- Short circuit withstand time 2 μs
- Benchmark gate threshold voltage, VDDC(th) = 4.2 V
- Robust against parasitic turn on, 0 V turn-off gate voltage can be applied
- Robust body diode for hard commutation
- XT interconnection technology for best-in-class thermal performance
Applications
AI Translation
- EV Charging
- Online UPS/Industrial UPS
- String inverter
- General purpose drives (GPD)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 24.322 | $ 24.32 |
| 30+ | $ 23.0249 | $ 690.75 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Drain to Source Voltage | 1.2kV | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 144A | |
| Output Capacitance(Coss) | 176pF | |
| Ciss-Input Capacitance | 4.05nF | |
| Pd - Power Dissipation | 600W | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 12.2mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 124nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 5.1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Drain to Source Voltage | 1.2kV | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 144A | |
| Output Capacitance(Coss) | 176pF | |
| Ciss-Input Capacitance | 4.05nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 600W | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 12.2mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 124nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 5.1V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDSS = 1200 V at TVj = 25°C
- IDDC = 102 A at TC = 100°C
- RDSS(on) = 12.2 mΩ at VGS = 18 V, TVj = 25°C
- Very low switching losses
- Overload operation up to TVj = 200°C
- Short circuit withstand time 2 μs
- Benchmark gate threshold voltage, VDDC(th) = 4.2 V
- Robust against parasitic turn on, 0 V turn-off gate voltage can be applied
- Robust body diode for hard commutation
- XT interconnection technology for best-in-class thermal performance
Applications
AI Translation
- EV Charging
- Online UPS/Industrial UPS
- String inverter
- General purpose drives (GPD)
C28441914 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AIMBG120R010M1XTMA1 | Infineon | Similar | TO-263-7-12 | 5 | $ 47.6877 | ||
| NCES120P013D7 | NCE | Similar | TO-263-7L | 0 | $4.7637 $5.0144 | ||
| IMBG120R008M2HXTMA1 | Infineon | Similar | TO-263-7 | 0 | $ 38.0292 |



