FUXINSEMI SS16A
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | SS16A |
| LCSC Part # | C2844170 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SMA(DO-214AC) |
| Description | Diode Independent 60V 1A Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,360
5,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0128 | $ 0.26 |
200+ | $ 0.0098 | $ 1.96 |
600+ | $ 0.0082 | $ 4.92 |
5,000+ | $ 0.0073 | $ 36.50 |
10,000+ | $ 0.0064 | $ 64.00 |
20,000+ | $ 0.006 | $ 120.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$