FUXINSEMI SS315A
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | SS315A |
| LCSC Part # | C2844168 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V SMA(DO-214AC) |
| Description | Diode Independent 150V 3A Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,220
5,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0466 | $ 0.47 |
100+ | $ 0.0374 | $ 3.74 |
300+ | $ 0.0328 | $ 9.84 |
1,000+ | $ 0.0293 | $ 29.30 |
5,000+ | $ 0.0218 | $ 109.00 |
10,000+ | $ 0.0204 | $ 204.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$