LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL LRS-350-48 product image
  • LRS-350-48 thumbnail 1
  • LRS-350-48 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

AC/DC CONVERTER 48V 350WRoHS

Manufacturer
MEAN WELLAsian Brands
MPN
LRS-350-48
LCSC Part #
C2844136
Packaging
-
Customer #
Key Attributes
AC DC Converters (Off-Board) RoHS
Datasheetpdf iconMEAN WELL LRS-350-48
In-Stock: 105
105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 19.4353$ 19.44
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board)
ManufacturerMEAN WELL
Packaging-
Storage temperature-
Appearance dimensions-
Input current-
Input Voltage-;-;-;-;-
output voltage48V
Remarks-
Operating Temperature-25-70℃
Output Power-;350.4W;-
Rated current-;7.3A;-;-;-
source-
Working temperature and humidity-
accuracy-
Installation method-
Storage temperature and humidity-
weight-
size-
DC voltage-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece