Silergy SY6281AAC
| Manufacturer | SilergyAsian Brands |
| MPN | SY6281AAC |
| LCSC Part # | C2844078 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low Loss Power Distribution Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Silergy | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking;Output discharge function;Under-voltage lockout | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 2.4V~5.5V | |
| RDS(on) | 80mΩ | |
| Type | Load Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The SY6281 develops ultra-low Rds(on) switch with programmable current limiting to protect the power source from over current and short circuit conditions.
- It integrates the over temperature protection and discharges the output capacitor during the shutdown.
- In case the output is pulled higher than the input voltage under the shutdown, the SY6281 can block the current flowing from the output to the input.
- Distribution voltages: 2.4V to 5.5V Programmable current limit
- Enable polarity: active low
- Over temperature shutdown and automatic retry
- Reverse blocking (no body diode)
- At shutdown, OUT can be forced higher than IN
- Automatic output discharge at shutdown
- Compact SOT23 packages inimize the board space.
Applications
AI Translation
- USB 3G Datacard
- USB Dongle MiniPCI Accessories
In-Stock: 145
145 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3065 | $ 1.53 |
| 50+ | $ 0.2421 | $ 12.11 |
| 150+ | $ 0.2145 | $ 32.18 |
| 500+ | $ 0.1801 | $ 90.05 |
| 3,000+ | $ 0.1648 | $ 494.40 |
| 6,000+ | $ 0.1556 | $ 933.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Silergy | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking;Output discharge function;Under-voltage lockout | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 2.4V~5.5V | |
| RDS(on) | 80mΩ | |
| Type | Load Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The SY6281 develops ultra-low Rds(on) switch with programmable current limiting to protect the power source from over current and short circuit conditions.
- It integrates the over temperature protection and discharges the output capacitor during the shutdown.
- In case the output is pulled higher than the input voltage under the shutdown, the SY6281 can block the current flowing from the output to the input.
- Distribution voltages: 2.4V to 5.5V Programmable current limit
- Enable polarity: active low
- Over temperature shutdown and automatic retry
- Reverse blocking (no body diode)
- At shutdown, OUT can be forced higher than IN
- Automatic output discharge at shutdown
- Compact SOT23 packages inimize the board space.
Applications
AI Translation
- USB 3G Datacard
- USB Dongle MiniPCI Accessories
C2844078 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



