LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HONGLITRONIC HL-PC-3216H322W-L (8000K-12000K) product image
  • HL-PC-3216H322W-L (8000K-12000K) thumbnail 1
  • HL-PC-3216H322W-L (8000K-12000K) thumbnail 2
  • HL-PC-3216H322W-L (8000K-12000K) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HONGLITRONIC HL-PC-3216H322W-L (8000K-12000K)RoHS

Manufacturer
HONGLITRONICAsian Brands
MPN
HL-PC-3216H322W-L (8000K-12000K)
LCSC Part #
C2844010
Packaging
1206
Customer #
Key Attributes
LED WHITE FROSTED YELLOW LENS 1206 SMD
Datasheetpdf iconHONGLITRONIC HL-PC-3216H322W-L (8000K-12000K)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerHONGLITRONIC
Packaging1206
Luminous Intensity500mcd
Installation methodTop-mount
Color Temperature8000K~12000K
Lens ColorFrosted Yellow Lens
Viewing Angle140°
Illumination ColorWhite
Forward Current10mA
Lamp Holder Type-
Voltage - Forward(Vf)3.5V
Power(Watts)70mW
Operating Temperature-40℃~+85℃
Wavelength - Dominant-
Diode ConfigurationDiscrete Diode

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The White LED which was fabricated using a blue chip and the phosphor white LED is excited by a blue chip and phosphor

Features

AI Translation
  • Extremely wide viewing angle.
  • Suitable for all SMT assembly and solder process.
  • Available on tape and reel.
  • Moisture sensitivity level: Level 4.
  • Package: 4000pcs/reel.
  • RoHS compliant.

Applications

AI Translation
  • Optical indicator
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0215$ 0.43
200+$ 0.0169$ 3.38
600+$ 0.0143$ 8.58
4,000+$ 0.0117$ 46.80
8,000+$ 0.0103$ 82.40
20,000+$ 0.0096$ 192.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$