LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF12NB(3.0)-40DS-0.5V(51) product image
  • DF12NB(3.0)-40DS-0.5V(51) thumbnail 1
  • DF12NB(3.0)-40DS-0.5V(51) thumbnail 2
  • DF12NB(3.0)-40DS-0.5V(51) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF12NB(3.0)-40DS-0.5V(51)RoHS

Manufacturer
MPN
DF12NB(3.0)-40DS-0.5V(51)
LCSC Part #
C2844008
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
0.5mm Pitch SMT Board-to-Board Connectors, 5Gbps Transmission Speed
Datasheetpdf iconHRS DF12NB(3.0)-40DS-0.5V(51)
Custom CablesMOQ 1pc
In-Stock: 784
784 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0075$ 1.01
10+$ 0.835$ 8.35
30+$ 0.7487$ 22.46
100+$ 0.6641$ 66.41
500+$ 0.5713$ 285.65
1,000+$ 0.5436$ 543.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHRS
PackagingSMD,P=0.5mm
Operating Temperature-55℃~+125℃
Number of Rows2
Current Rating (Max)300mA
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins40P
Contact Material-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.