G-Switch GT-TC070A-H017-L1
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TC070A-H017-L1 |
| LCSC Part # | C2843955 |
| Package | SMD,4.6x4.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Description | Tactile Switch SPST 160gf 1.7mm SMD (SMT) Tab 4.6mm x 4.6mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD,4.6x4.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,510
3,510
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0641 $ 0.0609 | $ 0.61 |
100+ | $ 0.0503 $ 0.0478 | $ 4.78 |
300+ | $ 0.0434 $ 0.0413 | $ 12.39 |
1,000+ | $ 0.0382 $ 0.0363 | $ 36.30 |
4,000+ | $ 0.0336 $ 0.0320 | $ 128.00 |
8,000+ | $ 0.0315 $ 0.0300 | $ 240.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$