LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi Chipown Micro-electronics AP5054HTCER product image
  • AP5054HTCER thumbnail 1
  • AP5054HTCER thumbnail 2
  • AP5054HTCER thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Wuxi Chipown Micro-electronics AP5054HTCERRoHS

Manufacturer
MPN
AP5054HTCER
LCSC Part #
C2843820
Packaging
SOT-23-6L
Customer #
Key Attributes
Standalone Linear Li-Ion Battery Charger with Thermal Regulation in SOT
Datasheetpdf iconWuxi Chipown Micro-electronics AP5054HTCER

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerWuxi Chipown Micro-electronics
PackagingSOT-23-6L
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overvoltage protection;Under-voltage lockout;Soft-start
Operating Temperature-40℃~+85℃
Quiescent Current180uA
0V Battery ChargeNot supported
Type of BatteryLithium Battery
Operating Voltage4.25V~20V
The Chip TypeCharging IC
Interface-
Balance Current-
Charge Current - Max530mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AP5054H is a complete constant current & constant voltage linear charger for single cell lithium-ion batteries. Its SOT package and low external component count make the AP5054H ideally suited for portable applications. Furthermore, the AP5054H is specifically designed to work within USB power specifications. No external sense resistor is needed, and no blocking diode is required due to the internal MOSFET architecture. Thermal feedback regulates the charge current to limit the die temperature during high power operation or high ambient temperature. The charge voltage is fixed at 4.2V, and the charge current can be programmed externally with a single resistor. The AP5054H automatically terminates the charge cycle when the charge current drops to 1/10th the programmed value after the final float voltage is reached. When the input supply (wall adapter or USB supply) is removed, the AP5054H automatically enters a low current state, dropping the battery drain current to less than 0.5μA. The AP5054H can be put into shutdown mode, reducing the supply current to 180μA. Other features include charge current monitor, undervoltage lockout, automatic recharge and status indication.

Features

AI Translation
  • Input Voltage up to 20V
  • Input Over Voltage Protection: 6.1V
  • Programmable Charge Current Up to 750mA
  • No MOSFET, Sense Resistor or Blocking Diode Required
  • Constant-Current/Constant-Voltage Operation with Thermal Regulation to Maximize Charge Rate Without Risk of Overheating
  • Charges Single Cell Li-Ion Batteries Directly from USB Port
  • Preset 4.2V Charge Voltage
  • Charge Current Monitor Output for Gas Gauging
  • Automatic Recharge
  • Charge state pairs of output, no battery and fault status display
  • C/10 Charge Termination
  • 180μA Supply Current in Shutdown
  • 2.9V Trickle Charge Threshold
  • Soft-Start Limits Inrush Current
  • Available in SOT23 Package

Applications

AI Translation
  • Cellular Telephones
  • PDAs
  • MP3 /MP4 Players
  • Charger
  • Digital Camera
  • Electronic Dictionary
  • Bluetooth
  • GPS Applications
In-Stock: 14,520
14,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.154$ 0.77
50+$ 0.1199$ 6.00
150+$ 0.1053$ 15.80
500+$ 0.0871$ 43.55
3,000+$ 0.079$ 237.00
6,000+$ 0.0741$ 444.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$