XINGLIGHT XL-3528UWC
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-3528UWC |
| LCSC Part # | C2843809 |
| Packaging | SMD3528-2P |
| Customer # | |
| Key Attributes | LED WHITE YELLOW LENS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD3528-2P | |
| Forward Current | 20mA | |
| Lens Color | Yellow Lens | |
| Color Temperature | 6000K~7500K | |
| Installation Method | Top-mount | |
| Luminous Intensity | 4mcd~6mcd | |
| Voltage - Forward(Vf) | 3.1V | |
| Viewing Angle | 120° | |
| Peak Wavelength | - | |
| Power(Watts) | 70mW | |
| Wavelength - Dominant | - | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -20℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 526,360
526,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0227 | $ 0.45 |
| 200+ | $ 0.0177 | $ 3.54 |
| 600+ | $ 0.015 | $ 9.00 |
| 2,000+ | $ 0.0125 | $ 25.00 |
| 10,000+ | $ 0.0111 | $ 111.00 |
| 20,000+ | $ 0.0103 | $ 206.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



