TI DRV8212DSGR
| Manufacturer | |
| Mfr. Part # | DRV8212DSGR |
| LCSC Part # | C2843766 |
| Package | WSON-8(2x2) |
| Customer # | |
| Description | 1.65V~5.5V WSON-8(2x2) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Package | WSON-8(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
749 
749
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9286 | $ 0.93 |
10+ | $ 0.7404 | $ 7.40 |
30+ | $ 0.6471 | $ 19.41 |
100+ | $ 0.5538 | $ 55.38 |
500+ | $ 0.4916 | $ 245.80 |
1,000+ | $ 0.462 | $ 462.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$