Jingdao Microelectronics TB120FA
| Manufacturer |
Jingdao Microelectronics
Asian Brands |
| Mfr. Part # | TB120FA |
| LCSC Part # | C2843514 |
| Package | MBF-T |
| Customer # | |
| Key Attributes | SURGE SUPPRESSOR BRIDGE SERIES |
| Description | 1.1V@1.0A 220V MBF-T Surge Protection Devices (SPDs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | Jingdao Microelectronics | |
| Package | MBF-T |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,300 
4,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0114 | $ 0.57 |
500+ | $ 0.0089 | $ 4.45 |
1,500+ | $ 0.0075 | $ 11.25 |
5,000+ | $ 0.006 | $ 30.00 |
25,000+ | $ 0.0053 | $ 132.50 |
50,000+ | $ 0.0049 | $ 245.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$