LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE P6KE150A product image
  • P6KE150A thumbnail 1
  • P6KE150A thumbnail 2
  • P6KE150A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE P6KE150ARoHS

Manufacturer
YANGJIEAsian Brands
MPN
P6KE150A
LCSC Part #
C2843422
Packaging
DO-204AC(DO-15)
Customer #
Key Attributes
TVS DIODE 128VWM 207VC DO-204AC(DO-15)
Datasheetpdf iconYANGJIE P6KE150A
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.068$ 0.68
100+$ 0.0551$ 5.51
300+$ 0.0487$ 14.61
3,000+$ 0.0414$ 124.20
6,000+$ 0.0375$ 225.00
9,000+$ 0.0356$ 320.40
Standard Packaging3000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerYANGJIE
PackagingDO-204AC(DO-15)
Clamping Voltage207V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)2.9A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown158V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)128V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Excellent clamping capability
  • Low dynamic impedance