AOS AON3814
| Manufacturer | |
| Mfr. Part # | AON3814 |
| LCSC Part # | C28433 |
| Package | DFN-8(3x3) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 6A DFN-8(2.5x3) |
| Description | N-Channel Array 20V 6A Surface Mount DFN-8(2.5x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | AOS | |
| Package | DFN-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
489
489
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3607 | $ 0.36 |
10+ | $ 0.2789 | $ 2.79 |
30+ | $ 0.2453 | $ 7.36 |
100+ | $ 0.202 | $ 20.20 |
500+ | $ 0.1828 | $ 91.40 |
1,000+ | $ 0.1699 | $ 169.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$