TI BQ25303JRTER
| Manufacturer | |
| MPN | BQ25303JRTER |
| LCSC Part # | C2842775 |
| Packaging | WQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | Stand-alone single-cell 17V 3.0A battery charger with JEITA battery temperature monitoring function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Voltage - Supply | 17V | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 4.25uA | |
| Battery Temperature Detection | Support | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Charge Current - Max | 3A | |
| Charging Saturation Voltage | 4.4V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,470
5,470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3119 | $ 1.31 |
| 10+ | $ 1.1124 | $ 11.12 |
| 30+ | $ 1.0038 | $ 30.11 |
| 100+ | $ 0.8805 | $ 88.05 |
| 500+ | $ 0.8254 | $ 412.70 |
| 1,000+ | $ 0.8011 | $ 801.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Voltage - Supply | 17V | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 4.25uA | |
| Battery Temperature Detection | Support | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Charge Current - Max | 3A | |
| Charging Saturation Voltage | 4.4V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



