ALLPOWER AP3404
| Manufacturer | ALLPOWERAsian Brands |
| MPN | AP3404 |
| LCSC Part # | C2842665 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.8A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 34mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 690pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 34mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 690pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
N-channel MOSFET in SOT23 plastic package.
Features
AI Translation
- VDS(V)=30V
- ID = 5.8 A (VGS = 10V)
- RDS(ON) < 22mΩ (VGS = 10V)
- RDS(ON) < 34mΩ (VGS = 4.5V)
Applications
AI Translation
- Suitable for use as a load switch or in PWM applications.
- Suitable for use as a load switch or in PWM applications.
In-Stock: 17,860
17,860 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0484 | $ 0.48 |
| 100+ | $ 0.0429 | $ 4.29 |
| 300+ | $ 0.0398 | $ 11.94 |
| 3,000+ | $ 0.038 | $ 114.00 |
| 9,000+ | $ 0.0355 | $ 319.50 |
| 21,000+ | $ 0.0353 | $ 741.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 34mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 690pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 34mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 690pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
N-channel MOSFET in SOT23 plastic package.
Features
AI Translation
- VDS(V)=30V
- ID = 5.8 A (VGS = 10V)
- RDS(ON) < 22mΩ (VGS = 10V)
- RDS(ON) < 34mΩ (VGS = 4.5V)
Applications
AI Translation
- Suitable for use as a load switch or in PWM applications.
- Suitable for use as a load switch or in PWM applications.
C2842665 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
