TI TPS61099DRVR
| Manufacturer | |
| Mfr. Part # | TPS61099DRVR |
| LCSC Part # | C2842395 |
| Package | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | Synchronous boost converter with extremely low quiescent current |
| Description | Boost Switching Regulator IC Adjustable 1.8V~5.5V 1 Output WSON-6-EP(2x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | WSON-6-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
12,205
12,205
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5787 | $ 0.58 |
10+ | $ 0.4617 | $ 4.62 |
30+ | $ 0.412 | $ 12.36 |
100+ | $ 0.3479 | $ 34.79 |
500+ | $ 0.3206 | $ 160.30 |
1,000+ | $ 0.303 | $ 303.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$