HCI X49ST2-8.000-F20JGDT
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | X49ST2-8.000-F20JGDT |
| LCSC Part # | C2842312 |
| Package | HC-49S-2P |
| Customer # | |
| Key Attributes | CRYSTAL 8MHz 20pF TH |
| Description | Crystal 8MHz ±30ppm 20pF 60Ω HC-49S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | HC-49S-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
9,315
9,315
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1111 $ 0.1045 | $ 0.52 |
50+ | $ 0.0891 $ 0.0838 | $ 4.19 |
200+ | $ 0.0723 $ 0.0680 | $ 13.60 |
400+ | $ 0.0641 $ 0.0603 | $ 24.12 |
2,400+ | $ 0.0575 $ 0.0541 | $ 129.84 |
5,000+ | $ 0.0542 $ 0.0510 | $ 255.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$