HCI CO75H4-50.000-33GDTSN
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | CO75H4-50.000-33GDTSN |
| LCSC Part # | C2842291 |
| Package | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 50MHz HCMOS SMD |
| Description | Oscillator 50MHz ±10ppm HCMOS 3.3V SMD7050-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD7050-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
7,338 
7,338
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6873 $ 0.6186 | $ 0.62 |
10+ | $ 0.5575 $ 0.5018 | $ 5.02 |
30+ | $ 0.4925 $ 0.4433 | $ 13.30 |
100+ | $ 0.4292 $ 0.3863 | $ 38.63 |
500+ | $ 0.3912 $ 0.3521 | $ 176.05 |
1,000+ | $ 0.3706 $ 0.3336 | $ 333.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$