GOFORD G18NP06Y
| Manufacturer | GOFORDAsian Brands |
| MPN | G18NP06Y |
| LCSC Part # | C28422876 |
| Packaging | TO-252-4Dual |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 60V 18A TO-252-4Dual |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | TO-252-4Dual | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 135pF;201pF | |
| Current - Continuous Drain(Id) | 18A | |
| RDS(on) | 26mΩ@10V;33mΩ@10V | |
| Pd - Power Dissipation | 45W;50W | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V;2.5V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF;160pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.446nF;2.696nF | |
| Gate Charge(Qg) | 22nC;25nC | |
| Vgs | ±20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | TO-252-4Dual | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 135pF;201pF | |
| Current - Continuous Drain(Id) | 18A | |
| RDS(on) | 26mΩ@10V;33mΩ@10V | |
| Pd - Power Dissipation | 45W;50W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.7V;2.5V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF;160pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.446nF;2.696nF | |
| Gate Charge(Qg) | 22nC;25nC | |
| Vgs | ±20V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
G18NP06Y utilizes advanced trench technology to deliver excellent on-resistance RDS(ON) and low gate charge, suitable for a wide range of applications.
Features
AI Translation
- NMOS
- Drain-Source Voltage VDS: 60V
- Drain Current ID (VGS = 10V): 18A
- On-Resistance RDS(ON) (VGS = 10V): < 35mΩ
- On-Resistance RDS(ON) (VGS = 4.5V): < 40mΩ
- 100% Avalanche Tested
- RoHS Compliant
- PMOS
- Drain-Source Voltage VDS: -60V
- Drain Current ID (VGS = -10V): -18A
- On-Resistance RDS(ON) (VGS = -10V): < 45mΩ
- 100% Avalanche Tested
- RoHS Compliant
Applications
AI Translation
- Power switch
- DC/DC converter
In-Stock: 50
50 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5811 | $ 0.58 |
| 10+ | $ 0.4684 | $ 4.68 |
| 30+ | $ 0.4113 | $ 12.34 |
| 100+ | $ 0.3557 | $ 35.57 |
| 500+ | $ 0.3224 | $ 161.20 |
| 1,000+ | $ 0.3049 | $ 304.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | TO-252-4Dual | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 135pF;201pF | |
| Current - Continuous Drain(Id) | 18A | |
| RDS(on) | 26mΩ@10V;33mΩ@10V | |
| Pd - Power Dissipation | 45W;50W | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V;2.5V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF;160pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.446nF;2.696nF | |
| Gate Charge(Qg) | 22nC;25nC | |
| Vgs | ±20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | TO-252-4Dual | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 135pF;201pF | |
| Current - Continuous Drain(Id) | 18A | |
| RDS(on) | 26mΩ@10V;33mΩ@10V | |
| Pd - Power Dissipation | 45W;50W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.7V;2.5V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF;160pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.446nF;2.696nF | |
| Gate Charge(Qg) | 22nC;25nC | |
| Vgs | ±20V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
G18NP06Y utilizes advanced trench technology to deliver excellent on-resistance RDS(ON) and low gate charge, suitable for a wide range of applications.
Features
AI Translation
- NMOS
- Drain-Source Voltage VDS: 60V
- Drain Current ID (VGS = 10V): 18A
- On-Resistance RDS(ON) (VGS = 10V): < 35mΩ
- On-Resistance RDS(ON) (VGS = 4.5V): < 40mΩ
- 100% Avalanche Tested
- RoHS Compliant
- PMOS
- Drain-Source Voltage VDS: -60V
- Drain Current ID (VGS = -10V): -18A
- On-Resistance RDS(ON) (VGS = -10V): < 45mΩ
- 100% Avalanche Tested
- RoHS Compliant
Applications
AI Translation
- Power switch
- DC/DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

