HCI XC53G2-12.000-F20LJDT
| Manufacturer |
HCI
Asian Brands |
| MPN | XC53G2-12.000-F20LJDT |
| LCSC Part # | C2842275 |
| Packaging | SMD5032-2P |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 20pF SMD |
| Description | Crystal 12MHz ±20ppm 20pF 80Ω SMD5032-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD5032-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
8,560
8,560
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1958 $ 0.1841 | $ 0.92 |
50+ | $ 0.1518 $ 0.1427 | $ 7.14 |
150+ | $ 0.1329 $ 0.1250 | $ 18.75 |
1,000+ | $ 0.1137 $ 0.1069 | $ 106.90 |
2,000+ | $ 0.1033 $ 0.0971 | $ 194.20 |
5,000+ | $ 0.097 $ 0.0912 | $ 456.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$