COSEMITECH CH70150AB5PR
| Manufacturer |
COSEMITECH
Asian Brands |
| Mfr. Part # | CH70150AB5PR |
| LCSC Part # | C2841899 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 3000VRMS Isolation, Hall Current Sensor IC in SOIC-8 Package |
| Description | 4.5V~5.5V -50A~50A 40mV/A SOP-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | COSEMITECH | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,441
4,441
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.617 | $ 1.62 |
10+ | $ 1.3634 | $ 13.63 |
30+ | $ 1.204 | $ 36.12 |
100+ | $ 1.0174 | $ 101.74 |
500+ | $ 0.9425 | $ 471.25 |
1,000+ | $ 0.9106 | $ 910.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$