Yunxing ECE2GM680M27OTPO
| Manufacturer |
Yunxing
Asian Brands |
| Mfr. Part # | ECE2GM680M27OTPO |
| LCSC Part # | C2841519 |
| Package | Through Hole,D18xL27mm |
| Customer # | |
| Key Attributes | CAP ALUM 68uF ±20% 400V TH |
| Description | 68uF 400V ±20% Through Hole,D18xL27mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Package | Through Hole,D18xL27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
357 
357
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5074 | $ 0.51 |
10+ | $ 0.3982 | $ 3.98 |
30+ | $ 0.3521 | $ 10.56 |
100+ | $ 0.2722 | $ 27.22 |
500+ | $ 0.246 | $ 123.00 |
1,000+ | $ 0.2306 | $ 230.60 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$