LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nanya Tech NT5CB128M16JR-FL product image
  • NT5CB128M16JR-FL thumbnail 1
  • NT5CB128M16JR-FL thumbnail 2
  • NT5CB128M16JR-FL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nanya Tech NT5CB128M16JR-FLRoHS

Manufacturer
Nanya TechAsian Brands
MPN
NT5CB128M16JR-FL
LCSC Part #
C2841155
Packaging
TFBGA-96
Customer #
Key Attributes
DDR3(L)-2Gb SDRAM
Datasheetpdf iconNanya Tech NT5CB128M16JR-FL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.4969$ 7.50
10+$ 6.4737$ 64.74
30+$ 5.8491$ 175.47
100+$ 5.3261$ 532.61
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerNanya Tech
PackagingTFBGA-96
Refresh Current-
Memory Size2Gbit
Voltage - Supply1.425V~1.575V;1.283V~1.45V
Operating temperature0℃~+95℃
Clock Frequency1.066GHz
FeaturesAuto self-refresh;Auto precharge function;Asynchronous reset function;Data mask function;Write leveling function;Dynamic on-chip termination;ZQ calibration function
Memory FormatDDR3 SDRAM
Current - Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The 2Gb Double-Data-Rate-3 (DDR3(L)) is double data rate architecture to achieve high-speed operation. It is internally configured as an eight bank DRAMs. The 2Gb chip is organized as 32Mbit x 8 I/Os x 8 banks or 16Mbit x 16 I/Os x 8 bank devices. These synchronous devices achieve high speed double-data-rate transfer rates of up to 1866 Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3(L) DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK falling). All I/Os are synchronized with a single ended DQS or differential DQS pair in a source synchronous fashion. These devices operate with a single 1.5V ± 0.075V or 1.35V - 0.067V/+0.1V power supply and are available in BGA packages.

Features

AI Translation
  • JEDEC DDR3 Compliant
    • 8n Prefetch Architecture - Differential Clock(CK/CK) and Data Strobe(DQS/) - Double-data rate on DQs, DQS and DM
  • Data Integrity
    • Auto Self Refresh (ASR) by DRAM built-in TS - Auto Refresh and Self Refresh Modes
    • Power Saving Mode - Power Down Mode
  • Signal Integrity
    • Configurable DS for system compatibility
    • Configurable On-Die Termination
    • ZQ Calibration for DS/ODT impedance accuracy via external ZQ pad (240ohm ± 1%)
  • Signal Synchronization
    • Write Leveling via MR settings 5
    • Read Leveling via MPR
    • Interface and Power Supply - SSTL_15 for DDR3:VDD/VDDQ = 1.5V(±0.075V) - SSTL_135 for DDR3L:VDD/VDDQ = 1.35V(-0.067/+0.1V)
  • Options
    • Speed Grade (CL - TRCD - TRP)
      • 2133 Mbps / 14 - 14 - 14
      • 1866 Mbps / 13 - 13 - 13
      • 1600 Mbps / 11 - 11 - 11
    • Temperature Range (Tc)
      • Commercial Grade = 0℃ ~ 95℃
      • Quasi Industrial Grade (-T) = -40℃ ~ 95℃
      • Industrial Grade (-1) = -40℃ ~ 95℃
  • Programmable Functions
    • CAS Latency (6/7/8/9/10/11/13/14)
    • CAS Write Latency (5/6/7/8/9/10)
    • Additive Latency (0/CL - 1/CL - 2)
    • Write Recovery Time (5/6/7/8/10/12/14/16)
    • Burst Type (Sequential/Interleaved)
    • Burst Length (BL8/BC4/BC4 or 8 on the fly)
    • Self Refresh Temperature Range(Normal/Extended)
    • Output Driver Impedance (34/40)
    • On-Die Termination of Rtt_Nom(20/30/40/60/120)
    • On-Die Termination of Rtt_WR(60/120)
    • Precharge Power Down (slow/fast)