HYNCDZ HY2G100M080120CD288
| Manufacturer |
HYNCDZ
Asian Brands |
| Mfr. Part # | HY2G100M080120CD288 |
| LCSC Part # | C2841121 |
| Package | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 400V TH |
| Description | 3.5mm 10uF 400V 3.32Ω@100kHz ±20% 245mA@100kHz Through Hole,D8xL12mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | HYNCDZ | |
| Package | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0787 | $ 0.39 |
50+ | $ 0.063 | $ 3.15 |
150+ | $ 0.0551 | $ 8.27 |
500+ | $ 0.0455 | $ 22.75 |
2,500+ | $ 0.0408 | $ 102.00 |
5,000+ | $ 0.0385 | $ 192.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$