ESPRESSIF ESP32-S2FH4
| Manufacturer |
ESPRESSIF
Asian Brands |
| Mfr. Part # | ESP32-S2FH4 |
| LCSC Part # | C2840995 |
| Package | QFN-56-EP(7x7) |
| Customer # | |
| Key Attributes | An SoC equipped with an Xtensa single-core 32-bit LX7 microprocessor, supporting IEEE802.11b/g/n (2.4GHz Wi-Fi) |
| Description | IC RF TXRX WiFi 2412MHz~2484MHz QFN-56-EP(7x7) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Package | QFN-56-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,225
2,225
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3958 | $ 2.40 |
10+ | $ 2.1175 | $ 21.18 |
30+ | $ 1.9448 | $ 58.34 |
100+ | $ 1.7977 | $ 179.77 |
500+ | $ 1.7017 | $ 850.85 |
1,000+ | $ 1.6601 | $ 1660.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$