ALLPOWER AP15N10K
| Manufacturer |
ALLPOWER
Asian Brands |
| Mfr. Part # | AP15N10K |
| LCSC Part # | C2840981 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 14.6A TO-252 |
| Description | N-Channel 100V 14.6A 30W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5,000
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1615 | $ 0.81 |
50+ | $ 0.127 | $ 6.35 |
150+ | $ 0.1097 | $ 16.46 |
500+ | $ 0.0968 | $ 48.40 |
2,500+ | $ 0.0814 | $ 203.50 |
5,000+ | $ 0.0763 | $ 381.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$