ALLPOWER APG077N01G
| Manufacturer |
ALLPOWER
Asian Brands |
| Mfr. Part # | APG077N01G |
| LCSC Part # | C2840980 |
| Package | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 90A PDFN-8(5x6) |
| Description | N-Channel 100V 90A 105W Surface Mount PDFN-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Package | PDFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
23,416
23,416
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5933 | $ 0.59 |
10+ | $ 0.5229 | $ 5.23 |
30+ | $ 0.4928 | $ 14.78 |
100+ | $ 0.4551 | $ 45.51 |
500+ | $ 0.337 | $ 168.50 |
1,000+ | $ 0.3269 | $ 326.90 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$