LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO PESD1CAN product image
  • PESD1CAN thumbnail 1
  • PESD1CAN thumbnail 2
  • PESD1CAN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOWO PESD1CANRoHS

Manufacturer
DOWOAsian Brands
MPN
PESD1CAN
LCSC Part #
C284094
Packaging
SOT-23
Customer #
Key Attributes
TVS DIODE 24VWM 50VC SOT-23
Datasheetpdf iconDOWO PESD1CAN
In-Stock: 45,300
45,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0387$ 0.39
100+$ 0.0298$ 2.98
300+$ 0.0253$ 7.59
3,000+$ 0.0245$ 73.50
6,000+$ 0.0218$ 130.80
9,000+$ 0.0205$ 184.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerDOWO
PackagingSOT-23
Clamping Voltage50V
Peak Pulse Current (Ipp)6A@8/20us
Peak Pulse Power Dissipation (Ppp)420W@8/20us
Number of Channels2
Voltage - Breakdown26V
typeTVS
Reverse Leakage Current (Ir)500nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The PESD1CAN is a bi-directional TVS diode array, utilizing leading monolithic silicon technology to provide fast response time and low ESD clamping voltage, making this device an ideal solution for protecting sensitive semiconductor components from damage. The PESD1CAN complies with the IEC 61000-4-2 (ESD) standard with ±15kV air and ±8kV contact discharge. It is assembled into a lead-free SOT-23 package. It is designed to protect components which are connected to data and transmission lines from voltage surges.

Features

AI Translation
  • 420W peak pulse power (8/20μs)
  • Protects two bi-directional lines
  • Ultra low leakage: nA level
  • Operating voltage: 24V
  • AEC-Q101 qualified
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 9A (8/20μs)
  • RoHS Compliant

Applications

AI Translation
  • Cellular Handsets and Accessories
  • Notebooks and Handhelds
  • Portable Instrumentation
  • Set Top Box
  • Industrial Controls
  • Server and Desktop PC