DOWO P6KE350A
| Manufacturer |
DOWO
Asian Brands |
| Mfr. Part # | P6KE350A |
| LCSC Part # | C284086 |
| Package | DO-15 |
| Customer # | |
| Key Attributes | TVS DIODE 299.3VWM 482VC DO-15 |
| Description | 1.24A 600W@10/1000us 482V 332.5V Unidirectional 299.3V DO-15 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DOWO | |
| Package | DO-15 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,730 
1,730
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1739 | $ 0.87 |
50+ | $ 0.1362 | $ 6.81 |
150+ | $ 0.1201 | $ 18.02 |
500+ | $ 0.0999 | $ 49.95 |
2,000+ | $ 0.0922 | $ 184.40 |
4,000+ | $ 0.0868 | $ 347.20 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$