TECHFUSE SMD0805-010-33V
| Manufacturer | TECHFUSEAsian Brands |
| MPN | SMD0805-010-33V |
| LCSC Part # | C2840557 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 100mA 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 100mA | |
| Current - Max | 100A | |
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Time to Trip(Max) | 1.5s | |
| Resistance @ 25℃ | 1Ω | |
| Resistance - Post Trip (R1) (Max) | 6Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Terminal pad materials: Tin-plated Nickel-Copper
- Meets EIA specification RS186-9E and ANSI/J-STD-002 Category 3
In-Stock: 1,620
1,620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0512$ 0.0487 | $ 0.49 |
| 100+ | $ 0.0422$ 0.0401 | $ 4.01 |
| 300+ | $ 0.0377$ 0.0359 | $ 10.77 |
| 1,000+ | $ 0.0344$ 0.0327 | $ 32.70 |
| 5,000+ | $ 0.0266$ 0.0253 | $ 126.50 |
| 10,000+ | $ 0.0253$ 0.0241 | $ 241.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 100mA | |
| Current - Max | 100A | |
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Time to Trip(Max) | 1.5s | |
| Resistance @ 25℃ | 1Ω | |
| Resistance - Post Trip (R1) (Max) | 6Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Terminal pad materials: Tin-plated Nickel-Copper
- Meets EIA specification RS186-9E and ANSI/J-STD-002 Category 3
C2840557 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



