D-SWITCH PB-12M11-RPUN-FB
| Manufacturer | D-SWITCHAsian Brands |
| MPN | PB-12M11-RPUN-FB |
| LCSC Part # | C2840439 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 50,000 cycles Without SPST Through Hole Round Button 5N Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | D-SWITCH | |
| Packaging | Through Hole | |
| Life | 50,000 cycles | |
| With Lamp | Without | |
| Operating Temperature | -20℃~+80℃ | |
| Self Lock / No Lock | - | |
| Termination Style | PC Pin | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Blue | |
| Actuator Style | Round Button | |
| electric current | 400mA | |
| Voltage Rating | - | |
| IP Rating | IP67 | |
| Operating Force | 5N |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7808 | $ 0.78 |
| 10+ | $ 0.7623 | $ 7.62 |
| 30+ | $ 0.7499 | $ 22.50 |
| 100+ | $ 0.7376 | $ 73.76 |
| 500+ | $ 0.6898 | $ 344.90 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



