Images are for reference only
EDA Models

XIAMEN FARATRONIC C823A153J60C350

Manufacturer
Mfr. Part #
C823A153J60C350
LCSC Part #
C2840384
Package
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 15nF ±5% 1kV TH
Description
15nF Film Capacitor ±5% 1kV Through Hole P=15mm
Datasheet pdf icon XIAMEN FARATRONIC C823A153J60C350

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer XIAMEN FARATRONIC
Package Through Hole,P=15mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon XIAMEN FARATRONIC C823A153J60C350
EDA Models

Additional Information

Type Details
Minimum 6
Multiple 6
Standard Packaging 918
Sales Unit Piece
In-Stock: 1,866
1,866 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
6+
$ 0.1791 $ 1.07
60+
$ 0.1431 $ 8.59
180+
$ 0.1276 $ 22.97
918+
$ 0.1083 $ 99.42
2,754+
$ 0.0998 $ 274.85
6,426+
$ 0.0946 $ 607.90
Standard Packaging 918/Full Box
Better price for more quantity?
$