Toponelec TY308-2.54-04P-14-00AH
| Manufacturer | ToponelecAsian Brands |
| MPN | TY308-2.54-04P-14-00AH |
| LCSC Part # | C2840318 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | TERM BLK 4POS 2.54mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Toponelec | |
| Packaging | Through Hole,P=2.54mm | |
| Wire Gauge - mm2 | 0.5~1 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 130V | |
| Color | Green | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 18~26 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 227
227 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5827 | $ 0.58 |
| 10+ | $ 0.4769 | $ 4.77 |
| 30+ | $ 0.4232 | $ 12.70 |
| 300+ | $ 0.3369 | $ 101.07 |
| 600+ | $ 0.306 | $ 183.60 |
| 900+ | $ 0.2898 | $ 260.82 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Toponelec | |
| Packaging | Through Hole,P=2.54mm | |
| Wire Gauge - mm2 | 0.5~1 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 130V | |
| Color | Green | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 18~26 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2840318 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



