DOWO SMBJ45A
| Manufacturer |
DOWO
Asian Brands |
| Mfr. Part # | SMBJ45A |
| LCSC Part # | C284020 |
| Package | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 45VWM 72.7VC SMB(DO-214AA) |
| Description | 8.25A 600W@10/1000us 72.7V 50V Unidirectional 45V SMB(DO-214AA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DOWO | |
| Package | SMB(DO-214AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,060 
3,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0379 | $ 0.38 |
100+ | $ 0.0297 | $ 2.97 |
300+ | $ 0.0257 | $ 7.71 |
3,000+ | $ 0.0238 | $ 71.40 |
6,000+ | $ 0.0213 | $ 127.80 |
12,000+ | $ 0.0201 | $ 241.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$