Qualcomm QCA8334-AL3C
| Manufacturer | |
| MPN | QCA8334-AL3C |
| LCSC Part # | C2840192 |
| Packaging | QFN-88-EP(10x10) |
| Customer # | |
| Key Attributes | 1.8V QFN-88-EP(10x10) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Qualcomm | |
| Packaging | QFN-88-EP(10x10) | |
| Voltage - Supply | 1.8V | |
| Type | - | |
| Ethernet Speed Standards | 10BASE-Te;100BASE-Tx;1000BASE-T | |
| Data Rate | - | |
| number of channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Support optical fiber;Programmable LED indication;Low-power mode;Cable diagnostics;Power-on reset | |
| Interface | GMII;RGMII;MII;RMII;SGMII |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 194
194 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4134 | $ 4.41 |
| 10+ | $ 3.7663 | $ 37.66 |
| 30+ | $ 3.3817 | $ 101.45 |
| 100+ | $ 2.9922 | $ 299.22 |
| 500+ | $ 2.8135 | $ 1406.75 |
| 1,000+ | $ 2.7314 | $ 2731.40 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Qualcomm | |
| Packaging | QFN-88-EP(10x10) | |
| Voltage - Supply | 1.8V | |
| Type | - | |
| Ethernet Speed Standards | 10BASE-Te;100BASE-Tx;1000BASE-T | |
| Data Rate | - | |
| number of channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Support optical fiber;Programmable LED indication;Low-power mode;Cable diagnostics;Power-on reset | |
| Interface | GMII;RGMII;MII;RMII;SGMII |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

