TOSHIBA TLP2309(V4-TPL,E
| Manufacturer | |
| Mfr. Part # | TLP2309(V4-TPL,E |
| LCSC Part # | C2840187 |
| Package | SO-5-4.6mm |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED & Photo IC |
| Description | 8mA 5V 1.55V 2.7V~20V DC SO-5-4.6mm Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SO-5-4.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,766
7,766
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5781 | $ 0.58 |
10+ | $ 0.4708 | $ 4.71 |
30+ | $ 0.4163 | $ 12.49 |
100+ | $ 0.3635 | $ 36.35 |
500+ | $ 0.2818 | $ 140.90 |
1,000+ | $ 0.2658 | $ 265.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$