FM XMC8P53S6
| Manufacturer | FMAsian Brands |
| MPN | XMC8P53S6 |
| LCSC Part # | C2840141 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 8-bit OTP MCU Microcontroller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FM | |
| Packaging | SOT-23-6 | |
| Program Memory Type | OTP | |
| Voltage - Supply | 2V~5.5V | |
| Program Storage Size | 1KB | |
| CPU Core | Others | |
| Number of I/O | 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
8-bit OTP MCU, the XMC8P53 is a low-power, high-speed CMOS 8-bit MCU featuring a RISC instruction set with 57 instructions. It integrates a 1K × 13-bit one-time programmable read-only memory (OTP-ROM) and provides an additional 8 × 13-bit code information area to meet diverse user requirements.
Features
AI Translation
- 57 instructions, 13-bit instruction width
- 2K×13-bit on-chip ROM
- 48×8-bit on-chip RAM
- 5-level stack for subroutine nesting
- Current <3.5mA@5V/16MHz
- Current <2mA@5V/8MHz
- Current <1.5mA@5V/4MHz
- Current <1mA@5V/1MHz
- Typical 1uA@sleep mode
- 1 bidirectional I/O port: P6
- 6 I/O pins
- Configurable wake-up port: P6
- Configurable external interrupt: P60
- Configurable external low-level reset: P63
- 3 programmable pull-down I/O pins
- 6 programmable pull-up I/O pins
- 6 programmable open-drain I/O pins
- 2.0V~5.5V@0°C~70°C (commercial grade), 2.0V~5.5V@-40°C~85°C (industrial grade)
- Programmable prescaler (assignable to either TCC or WDT at one time)
- 8-bit real-time clock/counter (TCC) with programmable clock source and trigger edge selection, overflow generates interrupt
- Programmable watchdog timer (WDT)
- Power-on reset and 6-level programmable low-voltage reset
- Instruction cycle: 2 clock cycles
- Program protection bit
- 3 available interrupt sources: TCC overflow interrupt, external interrupt, input port state change interrupt
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0473 | $ 0.47 |
| 100+ | $ 0.0379 | $ 3.79 |
| 300+ | $ 0.0332 | $ 9.96 |
| 3,000+ | $ 0.0297 | $ 89.10 |
| 6,000+ | $ 0.0269 | $ 161.40 |
| 9,000+ | $ 0.0255 | $ 229.50 |
| 21,000+ | $ 0.0252 | $ 529.20 |
| 39,000+ | $ 0.025 | $ 975.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



