LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC SMBJ5350B-TP product image
  • SMBJ5350B-TP thumbnail 1
  • SMBJ5350B-TP thumbnail 2
  • SMBJ5350B-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC SMBJ5350B-TPRoHS

Manufacturer
MPN
SMBJ5350B-TP
LCSC Part #
C2839972
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
DIODE ZENER 13V 5W SMB(DO-214AA)
Datasheetpdf iconMCC SMBJ5350B-TP
In-Stock: 21,985
21,985 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2855$ 1.43
50+$ 0.2471$ 12.36
150+$ 0.2258$ 33.87
500+$ 0.213$ 106.50
3,000+$ 0.2019$ 605.70
6,000+$ 0.1959$ 1175.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingSMB(DO-214AA)
Tolerance±5%
Pd - Power Dissipation5W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA@9.9V
Impedance(Zzt)2.5Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)13V
Impedance(Zzk)100Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Profile Package for Surface Mounting(Flat Handling Surface for Accurate Placement)
  • Zener Voltage 5.1V to 200V
  • Available on Tape and Reel(See E1A Std RS - 481)
  • Halogen Free. "Green" Device
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant ("P" Suffix Designates Compliant. See Ordering Information)