DOWO SMAJ90A
| Manufacturer |
DOWO
Asian Brands |
| Mfr. Part # | SMAJ90A |
| LCSC Part # | C283977 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 90VWM 146VC SMA(DO-214AC) |
| Description | 2.74A 400W@10/1000us 146V 100V Unidirectional 90V SMA(DO-214AC) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DOWO | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
7,380 
7,380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0283 | $ 0.57 |
200+ | $ 0.022 | $ 4.40 |
600+ | $ 0.0185 | $ 11.10 |
5,000+ | $ 0.0164 | $ 82.00 |
10,000+ | $ 0.0146 | $ 146.00 |
20,000+ | $ 0.0136 | $ 272.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$