TI CD4001BM
| Manufacturer | |
| Mfr. Part # | CD4001BM |
| LCSC Part # | C283956 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | IC GATE NOR 4CH SOIC-14 |
| Description | 90ns@15V,50pF 1uA 3V~18V NOR Gate SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
195 
195
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3391 | $ 1.70 |
50+ | $ 0.2546 | $ 12.73 |
150+ | $ 0.2245 | $ 33.68 |
500+ | $ 0.187 | $ 93.50 |
2,500+ | $ 0.1703 | $ 425.75 |
5,000+ | $ 0.1602 | $ 801.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$