MAXIM DS2431+T&R
| Manufacturer | |
| Mfr. Part # | DS2431+T&R |
| LCSC Part # | C2838751 |
| Package | TO-92-3 |
| Customer # | |
| Key Attributes | 1024-Bit, 1-Wire EEPROM |
| Description | 2.8V~5.25V 1Kbit Single bus TO-92-3 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MAXIM | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
598
598
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2923 | $ 2.29 |
10+ | $ 1.9566 | $ 19.57 |
30+ | $ 1.7467 | $ 52.40 |
100+ | $ 1.532 | $ 153.20 |
500+ | $ 1.4351 | $ 717.55 |
1,000+ | $ 1.3932 | $ 1393.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$