LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX9768BETG+T product image
Images for reference only

MAXIM MAX9768BETG+TRoHS

Manufacturer
MPN
MAX9768BETG+T
LCSC Part #
C2838749
Packaging
TQFN-24(4x4)
Customer #
Key Attributes
10W Mono Class D Speaker Amplifier with Volume Control
Datasheetpdf iconMAXIM MAX9768BETG+T
In-Stock: 616
616 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2254$ 4.23
10+$ 3.6453$ 36.45
30+$ 3.3024$ 99.07
100+$ 2.9546$ 295.46
500+$ 2.7937$ 1396.85
1,000+$ 2.7222$ 2722.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerMAXIM
PackagingTQFN-24(4x4)
Quiescent Current14.2mA
Total Harmonic Distortion + Noise (THD+N)0.08%
Number of Inputs-
Signal-to-Noise Ratio97dB
FeaturesFilterless architecture;Digitally programmable gain;Analog voltage gain;Enable/shutdown function;Automatic mute/no-noise switch
Voltage - Supply4.5V~14V
Speaker Channels1-Channel
Efficiency87%
Operating Temperature-40℃~+85℃
Output Power10Wx1@8Ω
ClassClass D
Power Supply Rejection Ratio (PSRR)77dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX9768 mono 10W Class D speaker amplifier provides high-quality, efficient audio power with an integrated volume control function. The MAX9768 features a 64-step dual-mode (analog or digitally programmable) volume control and mute function. The audio amplifier operates from a 4.5V to 14V single supply and can deliver up to 10W into an 8Ω speaker with a 14V supply. A selectable spread-spectrum mode reduces EMI radiated emissions, allowing the device to pass EMC testing with ferrite bead filters and cable lengths up to 1m. The MAX9768 can be synchronized to an external clock, allowing synchronization of multiple Class D amplifiers. The MAX9768 features high 77dB PSRR, low 0.08% THD+N, and SNR up to 97dB. Robust short-circuit and thermal-overload protection prevent device damage during a fault condition. The MAX9768 is available in a 24-pin thin QFN-EP (4mm×4mm×0.8mm) package and is specified over the extended -40°C to +85°C temperature range.

Features

AI Translation
  • 10W Output (8Ω, PVDD = 14V, THD + N = 10%)
  • Spread-Spectrum Modulation
  • Meets EN55022B EMC with Ferrite Bead Filters
  • Amplifier Operation from 4.5V to 14V Supply
  • 64-Step Integrated Volume Control (I²C or Analog)
  • Low 0.08% THD+N (RL = 8Ω, Pout = 6W)
  • High 77dB PSRR
  • Two tON Times Offered: MAX9768—220ms, MAX9768B—15ms
  • Low-Power Shutdown Mode (0.5μA)
  • Short-Circuit and Thermal-Overload Protection

Applications

AI Translation
  • Notebook Computers
  • Flat-Panel Displays
  • Multimedia Monitors
  • GPS Navigation Systems
  • Security/Personal Mobile Radio