TI SN74LVC1G386DBVR
| Manufacturer | |
| MPN | SN74LVC1G386DBVR |
| LCSC Part # | C2838503 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Single 3-Input Positive-XOR Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 4ns@5V,50pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC1G386 device performs the Boolean function Y = A x B x C in positive logic. NanoStar and NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoStar and NanoFree Packages
- Supports 5-V Vcc Operation
- Inputs Accept Voltages to 5.5 V
- Supports Down Translation to Vcc
- Ioff Supports Live Insertion, Partial-Power Down Mode, Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.145 | $ 0.73 |
| 50+ | $ 0.1418 | $ 7.09 |
| 150+ | $ 0.1397 | $ 20.96 |
| 500+ | $ 0.1377 | $ 68.85 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 4ns@5V,50pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC1G386 device performs the Boolean function Y = A x B x C in positive logic. NanoStar and NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoStar and NanoFree Packages
- Supports 5-V Vcc Operation
- Inputs Accept Voltages to 5.5 V
- Supports Down Translation to Vcc
- Ioff Supports Live Insertion, Partial-Power Down Mode, Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

