Orient OR-3H7-4GB-TA1-G(GK)
| Manufacturer | OrientAsian Brands |
| MPN | OR-3H7-4GB-TA1-G(GK) |
| LCSC Part # | C2838427 |
| Packaging | SOP-16-4.4mm |
| Customer # | |
| Key Attributes | OPTOISOLATOR 3.75kV 4CH TRANS SOP-16-4.4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Orient | |
| Packaging | SOP-16-4.4mm | |
| Rise time | 4us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@1mA,20mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 100%;400% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current Transfer Ratio (CTR): min. 50% at IF = 5mA, VCE = 5V, Ta = 25℃
- High input-output isolation voltage (VISO = 3,750Vrms)
- Collector-emitter voltage: 80V (min.)
- Operating temperature: -55℃ to 125℃
- RoHS and REACH compliant
- MSL Class I
Applications
AI Translation
- Hybrid PCB substrates requiring high-density mounting
- Programmable controllers
- System equipment and measuring instruments
In-Stock: 1,917
1,917 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3838 | $ 0.38 |
| 10+ | $ 0.2976 | $ 2.98 |
| 30+ | $ 0.2602 | $ 7.81 |
| 100+ | $ 0.2147 | $ 21.47 |
| 500+ | $ 0.2098 | $ 104.90 |
| 1,000+ | $ 0.1968 | $ 196.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Orient | |
| Packaging | SOP-16-4.4mm | |
| Rise time | 4us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@1mA,20mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 100%;400% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current Transfer Ratio (CTR): min. 50% at IF = 5mA, VCE = 5V, Ta = 25℃
- High input-output isolation voltage (VISO = 3,750Vrms)
- Collector-emitter voltage: 80V (min.)
- Operating temperature: -55℃ to 125℃
- RoHS and REACH compliant
- MSL Class I
Applications
AI Translation
- Hybrid PCB substrates requiring high-density mounting
- Programmable controllers
- System equipment and measuring instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



