Chilisin BDCD002016102R2ML1
| Manufacturer |
Chilisin
Asian Brands |
| MPN | BDCD002016102R2ML1 |
| LCSC Part # | C2838396 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 0806 |
| Description | 1.5A 2.2uH ±20% 1.8A 142mΩ 0806 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0806 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0478 | $ 0.48 |
100+ | $ 0.0373 | $ 3.73 |
300+ | $ 0.0321 | $ 9.63 |
3,000+ | $ 0.0281 | $ 84.30 |
6,000+ | $ 0.025 | $ 150.00 |
9,000+ | $ 0.0234 | $ 210.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$