Chilisin BWVF00303015101M00
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | BWVF00303015101M00 |
| LCSC Part # | C2838256 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 0.3A 2.7Ω SMD,3x3mm |
| Description | 300mA 100uH ±20% 360mA 2.7Ω Magnetic Shielded Inductor SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0791 | $ 0.79 |
100+ | $ 0.0641 | $ 6.41 |
300+ | $ 0.0566 | $ 16.98 |
2,000+ | $ 0.0453 | $ 90.60 |
4,000+ | $ 0.0408 | $ 163.20 |
10,000+ | $ 0.0386 | $ 386.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$