ROHM SMLD12BN1WT86
| Manufacturer | |
| MPN | SMLD12BN1WT86 |
| LCSC Part # | C2837822 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED BLUE WHITE LENS 0603 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Luminous Intensity | 40mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | White Lens | |
| Viewing Angle | - | |
| Forward Current | 5mA | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.9V | |
| Power(Watts) | 66mW | |
| Operating Temperature | -40℃~+100℃ | |
| Wavelength - Dominant | 470nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Long life exceeding 90% residual luminous rate even after 1,000hrs (Ta = 85℃, IF = 20mA)
In-Stock: 9,815
9,815 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1714 | $ 0.86 |
| 50+ | $ 0.1408 | $ 7.04 |
| 150+ | $ 0.1256 | $ 18.84 |
| 500+ | $ 0.1141 | $ 57.05 |
| 3,000+ | $ 0.0925 | $ 277.50 |
| 6,000+ | $ 0.0879 | $ 527.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Luminous Intensity | 40mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | White Lens | |
| Viewing Angle | - | |
| Forward Current | 5mA | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.9V | |
| Power(Watts) | 66mW | |
| Operating Temperature | -40℃~+100℃ | |
| Wavelength - Dominant | 470nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Long life exceeding 90% residual luminous rate even after 1,000hrs (Ta = 85℃, IF = 20mA)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
