kinghelm Antenna Spring piece 3.5mm x 1mm x 1.2mm 304 Stainless steel Disk
| Manufacturer |
kinghelm
Asian Brands |
| Mfr. Part # | KH-351012-TP |
| LCSC Part # | C2837572 |
| Package | - |
| Customer # | |
| Key Attributes | kinghelm Antenna Spring piece 3.5mm x 1mm x 1.2mm 304 Stainless steel Disk |
| Description | RFI and EMI - Contacts, Fingerstock and Gaskets RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | kinghelm | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
In-Stock:
5,690
5,690
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0429 | $ 0.43 |
100+ | $ 0.0405 | $ 4.05 |
2,000+ | $ 0.0343 | $ 68.60 |
9,000+ | $ 0.0325 | $ 292.50 |
Standard Packaging 9000/Full
Reel | ||
Better price for more quantity?
$